|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-ADM7151ARDZ-02
Manufacturer Part #:

ADM7151ARDZ-02

Manufacturer:

Description:
LDO Voltage Regulators 800mA ULN 1.5 to 4Vo Adj LDO
Mouser Online Catalog Page 531, Mouser Online Catalog
PDF Page 531, PDF Catalog Page
ADM7151ARDZ-02 Datasheet ADM7151ARDZ-02 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Output Voltage: 5.1 V
Output Current: 800 mA
Number of Outputs: 1 Output
Input Voltage MAX: 16 V
Output Type: Adjustable
Maximum Operating Temperature: + 125 C
Load Regulation: 0.5 % / A
Series: ADM7151
Brand: Analog Devices
Input Voltage MIN: 4.5 V
Line Regulation: 0.01 %/V
Minimum Operating Temperature: - 40 C
Packaging: Tube
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 90 dB
Factory Pack Quantity: 98
Type: Ultralow Noise High PSRR
Voltage Regulation Accuracy: 2 %
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
584-ADM7151ARDZ02-R7 ADM7151ARDZ-02-R7 Reel Non-Stocked $4.41 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER61C476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 132,587
TPS7A4700RGWT LDO Voltage Regulators 97
GRM21BR60J226ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 366,468
GRM188R71E104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,744,075
LMK316BJ476ML-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 83,585
CCHD-957-25-49.152 Standard Clock Oscillators 586
JMK212BJ476MG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 36,094
CCHD-957-25-45.1584 Standard Clock Oscillators 139
ADM7151ARDZ-04 LDO Voltage Regulators 1,753
ADM7150ARDZ-5.0 LDO Voltage Regulators 434
Real Time Availability
Stock:
235 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.19
10:
$7.37
25:
$6.71
50:
$6.25
100:
$6.06
250:
$5.56
500:
$5.05
$4.41
$4.37

To add to a project, please Log In.

129212491 106889023 147914401 161494881 188492425 156475631 160615689 185140702 197847692 102200356 128534242Alternative Packaging