|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-ADL5565-EVALZ
Manufacturer Part #:

ADL5565-EVALZ

Manufacturer:

Description:
RF Development Tools ADL5565 EVAL BRD
Mouser Online Catalog Page 488, Mouser Online Catalog
PDF Page 488, PDF Catalog Page
ADL5565-EVALZ Datasheet ADL5565-EVALZ Datasheet
Share |
Manufacturer: Analog Devices Inc.
Product Category: RF Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: RF Amplifiers
Tool Is For Evaluation Of: ADL5565
Frequency: 6 GHz
Operating Supply Voltage: 5 V
Brand: Analog Devices
Interface Type: SMA Connector
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Series: ADL5565
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADL5565ACPZ-R7 RF Amplifier 963
ImageMfr. Part #DescriptionStock 
01500274Z Fuse Holder 823
LSF0102DCTR Translation - Voltage Levels 4,424
ERA-3AEB103V Thin Film Resistors - SMD 121,007
GRM1555C1H101JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 229,099
ABMM-8.000MHZ-B2-T Crystals 4,730
5010 Circuit Board Hardware - PCB 17,258
ADS5232IPAG Analog to Digital Converters - ADC 120
SI2301CDS-T1-E3 MOSFET 3,914
GJM1555C1H6R8BB01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 34,496
500R07S100FV4T Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,780
Real Time Availability
Stock:
25 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$187.50

To add to a project, please Log In.

105139013 153566726 158165511 192564755 197847692 147914401