|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-ADL5562ACPZ-R7
Manufacturer Part #:

ADL5562ACPZ-R7

Manufacturer:

Description:
RF Amplifier Low Distortion 3V 86mA Diff Amp
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: RF Amplifier
RoHS: RoHS Compliant Details
Operating Supply Voltage: 3.6 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: LFCSP-16
Packaging: Reel
Brand: Analog Devices
Minimum Operating Temperature: - 40 C
Number of Channels: 1 Channel
Series: ADL5562
Factory Pack Quantity: 1500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TXS0108EPWR Translation - Voltage Levels 23,437
TPS51200DRCT LDO Voltage Regulators 6,698
TPS74401RGWT LDO Voltage Regulators 1,884
MAX3232ESE+ RS-232 Interface IC 4,249
ADCMP602BRMZ Analog Comparators 440
ADP3339AKCZ-3.3-R7 Linear Voltage Regulators 3,667
SN74LVC125APWR Buffers & Line Drivers 16,783
MAX9814ETD+T Microphone Preamplifiers 8,186
43030-0001 (Cut Strip) Headers & Wire Housings 25,700
ADP3339AKCZ-1.8-R7 Linear Voltage Regulators 715
Real Time Availability
Stock:
2,868 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$8.28
10:
$7.45
25:
$6.79
50:
$6.32
100:
$6.12
250:
$5.63
500:
$5.11
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
$4.46
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

193796622 164640195 105139013 147914401 197847692