|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-ADL5385-EVALZ
Manufacturer Part #:

ADL5385-EVALZ

Manufacturer:

Description:
RF Development Tools ADL5385 EVAL BRD
Mouser Online Catalog Page 533, Mouser Online Catalog
PDF Page 533, PDF Catalog Page
ADL5385-EVALZ Datasheet ADL5385-EVALZ Datasheet
Share |
Manufacturer: Analog Devices Inc.
Product Category: RF Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Modulators / Demodulators
Tool Is For Evaluation Of: ADL5385
Frequency: 30 MHz to 2.2 GHz
Operating Supply Voltage: 5 V
Brand: Analog Devices
Interface Type: SMA Connector
Packaging: Bulk
Series: ADL5385
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADL5385ACPZ-R7 Modulator / Demodulator 71
ImageMfr. Part #DescriptionStock 
FT2232HL-REEL USB Interface IC 14,609
CC3200-LAUNCHXL Development Boards & Kits - Wireless 955
2N2907A Bipolar Transistors - BJT 9,161
SE2537L-R RF Amplifier 17,175
DPP480241 DIN Rail Power Supplies 45
FISE20PHFEE3000 FFC & FPC Connectors 7,785
SKY12212-478LF RF Switch ICs 1,423
SMP1302-085LF PIN Diodes 4,509
EVAL-ADF4351EB1Z Clock & Timer Development Tools 4
SN74LVC3G34DCTR Buffers & Line Drivers 6,814
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$123.75

To add to a project, please Log In.

147914401 153566726 192564755 197847692