Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
584-ADL5303ACPZ-R2
Manufacturer Part #:

ADL5303ACPZ-R2

Manufacturer:

Description:
Logarithmic Amplifiers ADC, Logarithmic 160 dB, 100pA-10mA
Lifecycle: Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Logarithmic Amplifiers
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
Bandwidth: 10 MHz
Input Voltage Range - Max: 5.5 V
Vos - Input Offset Voltage: 20 mV
Operating Supply Voltage: 3 V to 5.5 V
Supply Current: 4.5 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: LFCSP-16
Packaging: Reel
Amplifier Type: Logarithmic Converter
Brand: Analog Devices
Dynamic Range dB: 160 dB
Pd - Power Dissipation: 0.6 W
Product: Operational Amplifiers
Series: ADL5303
SR - Slew Rate: 15 V/us
Factory Pack Quantity: 1500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
EPCS4SI8N
FPGA - Configuration Memory IC - Ser. Config Mem F ...
Altera Corporation
1: $14.95
AT91SAM9260B-CU
ARM Microcontrollers - MCU 32-bit
Atmel
1: $13.16
LH1546AEFTR
Solid State Relays - PCB Mount Normally Open Form ...
Vishay Semiconductors
1: $1.98
172167-1
Pin & Socket Connectors 4P PLUG HOUSING UNIV M-N-L
TE Connectivity / AMP
1: $0.71
1981584-1
USB Connectors REC TYPE AB Au MICRO
TE Connectivity / AMP
1: $1.63
B3FS-1010P
Tactile Switches TACTILE SWITCH
Omron Electronics
1: $0.58
BNX024H01B
EMI Network Filter 50volt 15A 100M ohm EMI Suppres ...
Murata Electronics
1: $6.26
MAX9611AUB+
Current Sense Amplifiers iSense + ADC + I2C
Maxim Integrated
1: $2.33
KSZ8081RNAIA TR
Ethernet ICs 10/100 PHY, 0.11u, I-Temp
Micrel
1: $2.00
LAN8720AI-CP
Ethernet ICs 10/100 Ethernet XCVR w/HP AutoMDIXSup ...
Microchip Technology
1: $1.51
OPA567AIRHGT
Operational Amplifiers - Op Amps Rail-to-Rail I/O ...
Texas Instruments
1: $6.68
39-00-0041
Headers & Wire Housings PIN 24-18 AWG BULK
Molex
1: $0.14
PDT006A0X3-SRZ
Non-Isolated DC/DC Converters 3-14.4Vin .45-5.5V6A ...
GE Critical Power
1: $10.70
AD5621AKSZ-REEL7
Digital to Analog Converters - DAC SGL 2.7-5.5V 12 ...
Analog Devices
1: $2.48
35RAPC4BHN2
Phone Connectors 3C 3.5mm JACKET
Switchcraft
1: $1.00
CMS442-CTP
LED Lenses Clear Water Tight Twist Fit
VCC
1: $1.93
4578
RF Adapters - In Series BNC F/PC MNT
Pomona Electronics
1: $4.56
NDS351AN
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.55
L6227D
Motor / Motion / Ignition Controllers & Drivers Du ...
STMicroelectronics
1: $7.77


145597465 121307804 147914401