Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
584-ADIS16488AMLZ
Manufacturer Part #:

ADIS16488AMLZ

Manufacturer:

Description: IMUs - Inertial Measurement Units 10 Degree of Freedom Inertial Sensor
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: IMUs - Inertial Measurement Units
RoHS: RoHS Compliant By Exemption Details
Acceleration: +/- 18 g
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Supply Current: 254 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Brand: Analog Devices
Digital Output - Bus Interface: SPI
Packaging: Bulk
Series: ADIS16488
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,711.46
  5: $1,690.30

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STM32F4DIS-WIFI
WiFi / 802.11 Development Tools WIFI Board 3 REF B ...
STMicroelectronics
1: $43.75
OM11043,598
Development Boards & Kits - ARM mbed 1768 Demo Boa ...
NXP Semiconductors
1: $50.00
GRM21BR71H105KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF ...
Murata Electronics
1: $0.46
TPS3808G33DBVR
Supervisory Circuits Programmable-Delay Supervisor ...
Texas Instruments
1: $1.95
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.88
AD8065ARTZ-REEL7
Operational Amplifiers - Op Amps High Perf 145 MHz
Analog Devices
1: $3.53
WM8962BECSN/R
Interface - CODECs Stereo CODEC with Audio Enhance ...
Wolfson Microelectronics
1: $5.32
LM1117MPX-3.3/NOPB
LDO Voltage Regulators 800MA LDO LINEAR REG
Texas Instruments
1: $1.06
EVAL-ADISZ
Multiple Function Sensor Development Tools EVAL-AD ...
Analog Devices
1: $510.04
MAX8521ETP+
Power Management Specialized TEC Power Driver for ...
Maxim Integrated
1: $20.41
0154001.DRT
Surface Mount Fuses Fuseblock w/ fuse 1A OMNI BLOK ...
Littelfuse
1: $2.93
UX60SC-MB-5ST(80)
USB Connectors MINI B RECEPT RA SMT BTTM MNT
Hirose Connector
1: $0.72
MAG3110FCR1
Board Mount Hall Effect / Magnetic Sensors XYZ DIG ...
Freescale Semiconductor
1: $1.07
FDN335N
MOSFET SSOT-3 N-CH 20V
Fairchild Semiconductor
1: $0.42
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.22
ECS-250-18-23A-EN-TR
Crystals 25MHz 18pF 50ppm -40C +85C
ECS
1: $1.13
CM519-32.768KDZF-UT
Crystals 32.768 KHz 12.5pF Tuning Fork
Citizen Finetech Miyota
1: $0.92
1140-331K-RC
Fixed Inductors 330uH 10%
Bourns
1: $7.18
AD2S82AHPZ
Data Converter ICs - Various IC Var Resolution R/D ...
Analog Devices
1: $77.92
L7805ACV
Linear Voltage Regulators 5.0V 1.0A Positive
STMicroelectronics
1: $0.69

106086437 192611190 145542982 193184710 142336017