|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-ADDI7013BBCZ
Manufacturer Part #:

ADDI7013BBCZ

Manufacturer:

Description:
Analog Front End - AFE Dual 16 bit 75 MSPS CCD Signal Processor
Mouser Online Catalog Page 356, Mouser Online Catalog
PDF Page 356, PDF Catalog Page
ADDI7013BBCZ Datasheet ADDI7013BBCZ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Analog Front End - AFE
RoHS: RoHS Compliant Details
Type: CCD Signal Processor AFE
Sampling Rate: 75 MS/s
Number of Channels: 2 Channel
Interface Type: Serial, 3-Wire
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: BGA-76
Packaging: Tray
Brand: Analog Devices
Input Type: Differential
Number of Converters: 2 Converter
Product: Analog Front Ends
Series: ADDI7013
Factory Pack Quantity: 429
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
584-ADDI7013BBCZRL ADDI7013BBCZRL Reel Non-Stocked $24.09 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS62140RGTR Voltage Regulators - Switching Regulators 6,987
BSH103,215 MOSFET 74,407
MC6450 Accelerometers 4,851
5103309-3 Headers & Wire Housings 2,226
AM26LV31EIPWR Buffers & Line Drivers 3,796
AM26LV32EIPWR RS-422 Interface IC 4,044
DB2W31900L Schottky Diodes & Rectifiers 5,879
DS1742W-120+ Real Time Clock 149
MAX15021ATI+ Voltage Regulators - Switching Regulators 1,023
MAX16025TE+ Supervisory Circuits 1,262
Real Time Availability
Stock:
34 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$34.08
5:
$32.79
10:
$31.87
25:
$30.39
50:
$28.44
100:
$27.53
250:
$24.55

To add to a project, please Log In.

121987343 140185396 128208081 132350022 197847692 147914401 177388733Alternative Packaging