|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
584-AD9139-EBZ
Manufacturer Part #:

AD9139-EBZ

Manufacturer:

Description:
Data Conversion IC Development Tools 16-bit 1.6Gsps Sngle HS DAC Eval Board
Lifecycle: New At Mouser
Mouser Online Catalog Page 369, Mouser Online Catalog
PDF Page 369, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: DAC
Tool Is For Evaluation Of: AD9139
Operating Supply Voltage: 3.3 V
Brand: Analog Devices
Description/Function: For the evaluation of the AD9139 Digital to Analog Converter
For Use With: AD9139
Interface Type: 3-wire, LVDS
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 33 mA
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $516.80

To add to a project, please Log In.


125102355 190281255 147914401 192564755 153566726 197847692