Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
584-AD8418AWBRZ
Manufacturer Part #:

AD8418AWBRZ

Manufacturer:

Description:
Current Sense Amplifiers High Common Mode Cur Sense-3V to 80V
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 488, Mouser Online Catalog
PDF Page 488, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Current Sense Amplifiers
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
GBP - Gain Bandwidth Product: 250 kHz
Vcm - Common Mode Voltage: - 2 V to + 70 V
CMRR - Common Mode Rejection Ratio: 86 dB
Vos - Input Offset Voltage: 200 uV
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Supply Current per Channel: 2.6 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Accuracy: 0.5 %
Brand: Analog Devices
Description/Function: High voltage, high resolution current shunt amplifier
Ib - Input Bias Current: 130 uA
Product: Operational Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 98
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
954 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.87
  10: $2.56
  25: $2.30
  50: $2.16
  100: $2.10
  250: $1.89
  500: $1.70
  1,000: $1.43
  2,500: $1.37

To add to a project, please Log In.


114889654 196600976 197847692 121307804 126469694 147914401 191220651 194513297 170098288 190344615