Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
584-AD8310-EVALZ
Manufacturer Part #:

AD8310-EVALZ

Manufacturer:

Description:
Amplifier IC Development Tools AD8310 EVAL BRD
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 497, Mouser Online Catalog
PDF Page 497, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Analog Devices Inc.
Product Category: Amplifier IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Logarithmic Amplifiers
Tool Is For Evaluation Of: AD8310
Operating Supply Voltage: 5 V
Brand: Analog Devices
Description/Function: High dynamic range
Operating Supply Current: 8 mA
Series: AD8310
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 2 View Delivery Dates  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $127.74

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AD8310ARMZ
Logarithmic Amplifiers V-Out DC to 440 MHz 95dB
Analog Devices
1: $9.81
AD8310ARMZ-REEL7
Logarithmic Amplifiers V-Out DC to 440 MHz 95dB
Analog Devices
1: $9.81


153566726 197847692 147914401 171787688 192564755