|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-AD8229HDZ
Manufacturer Part #:

AD8229HDZ

Manufacturer:

Description:
Instrumentation Amplifiers 1 nV/Hz Low Noise 210oC
Mouser Online Catalog Page 481, Mouser Online Catalog
PDF Page 481, PDF Catalog Page
AD8229HDZ Datasheet AD8229HDZ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Instrumentation Amplifiers
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
CMRR - Common Mode Rejection Ratio: 86 dB
Ib - Input Bias Current: 200 nA
Vos - Input Offset Voltage: 100 uV
Maximum Input Resistance: 1500 MOhms at +/- 15 V
Supply Voltage - Max: 17 V
Supply Voltage - Min: 4 V
Operating Supply Current: 6.7 mA
Maximum Operating Temperature: + 210 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package / Case: CDIP-8 SB
Packaging: Tube
Amplifier Type: Instrumentation Amplifier
Brand: Analog Devices
Gain V/V: 1 V/V
Product: Operational Amplifiers
Series: AD8229
Factory Pack Quantity: 35
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1393304-5 Automotive Relays 251
AD8634HRZN Precision Amplifiers 164
HSMF-C163 Standard LEDs - SMD 6,037
108-0301-001 Test Plugs & Test Jacks 5,162
108-1702-101 Test Plugs & Test Jacks 3,280
108-1703-101 Test Plugs & Test Jacks 2,032
C2220H123JDGACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 366
HTC-2512LF1M00F Thick Film Resistors - SMD 116
HTC-1206LF51K1F Thick Film Resistors - SMD 389
1206E104K500PHT Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,724
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$208.61
5:
$205.74
10:
$198.04
25:
$194.57
50:
$191.44

To add to a project, please Log In.

124060674 197847692 121307804 147914401