|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-AD797ANZ
Manufacturer Part #:

AD797ANZ

Manufacturer:

Description:
Microphone Preamplifiers Ultralow Distortion Ultralow Noise
Mouser Online Catalog Page 479, Mouser Online Catalog
PDF Page 479, PDF Catalog Page
AD797ANZ Datasheet AD797ANZ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Microphone Preamplifiers
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
THD plus Noise: 0.0001 %
Ib - Input Bias Current: 1.5 uA
Vos - Input Offset Voltage: 25 uV
Maximum Input Resistance: 100 MOhms
CMRR - Common Mode Rejection Ratio: 114 dB
Supply Voltage - Max: 18 V
Supply Voltage - Min: 5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package / Case: PDIP-8
Packaging: Tube
Available Set Gain: 20 V/uV
Brand: Analog Devices
Class: Other
GBP - Gain Bandwidth Product: 110 MHz
Input Voltage Range - Max: 18 V
Operating Supply Current: 8.2 mA
Product: Microphone Preamplifiers
PSRR - Power Supply Rejection Ratio: 130 dB
Series: AD797
Factory Pack Quantity: 50
Supply Type: Dual
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
111-2223-001 Test Plugs & Test Jacks 2,445
LME49710NA/NOPB Audio Amplifiers 953
EEU-FC1V101 Aluminum Electrolytic Capacitors - Leaded 14,611
LM337T Linear Voltage Regulators 3,764
PFR5221J100J11L4BULK Film Capacitors 2,250
RN60D10R0FB14 Metal Film Resistors - Through Hole 2,510
RN60D8201FB14 Metal Film Resistors - Through Hole 380
Real Time Availability
Stock:
319 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.32
10:
$9.29
25:
$8.46
50:
$7.89
100:
$7.64
250:
$7.02
500:
$6.37
$5.56

To add to a project, please Log In.

118420566 165931361 164209124 197847692 147914401 160518088 134507399 137929253