|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-AD7902BRQZ
Manufacturer Part #:

AD7902BRQZ

Manufacturer:

Description:
Analog to Digital Converters - ADC ADC, Dual 16bit 1 MSPS
Lifecycle:
New At Mouser
Mouser Online Catalog Page 354, Mouser Online Catalog
PDF Page 354, PDF Catalog Page
AD7902BRQZ Datasheet AD7902BRQZ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: QSOP-20
Resolution: 16 bit
Number of Channels: 2 Channel
Sampling Rate: 1 MS/s
Input Type: Pseudo-Differential
Interface Type: Serial, DSP, SPI
Architecture: SAR
Reference Type: External
Analog Supply Voltage: 2.375 V to 2.625 V
Digital Supply Voltage: 2.375 V to 2.625 V
SNR - Signal to Noise Ratio: 91.5 dB
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Series: AD7902
Packaging: Tube
Brand: Analog Devices
Number of Converters: 2 Converter
Pd - Power Dissipation: 16 mW
Product: Analog to Digital Converters
Reference Voltage: 2.5 V
Type: ADC
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
584-AD7902BRQZ-RL7 AD7902BRQZ-RL7 Reel Non-Stocked $18.73 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LP5907QMFX-1.8Q1 LDO Voltage Regulators 5,760
MAX31865ATP+ Data Acquisition ADCs/DACs - Specialized 8,683
WIZ107SR Interface Modules 570
HMC347LP3ETR RF Switch ICs 683
STPS2150A Schottky Diodes & Rectifiers 87,439
AD8338ACPZ-R7 Special Purpose Amplifiers 1,361
HMC903LP3E RF Amplifier 377
1N5819HW-7-F Schottky Diodes & Rectifiers 129,538
BLM18EG601SN1D EMI Filter Beads, Chips & Arrays 112,140
WBC1-1TLB Transformers Audio & Signal 2,436
Real Time Availability
Stock:
130 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$28.65
5:
$27.36
10:
$26.50
25:
$24.35
50:
$23.35
100:
$22.54
250:
$20.71
500:
$19.06

To add to a project, please Log In.

191442586 121987343 114803145 144005723 120811220 147914401 171106307 199999406 120712697 110960183 141491821 191879080 154863695 197847692Alternative Packaging