|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-AD-FMCOMMS4-EBZ
Manufacturer Part #:

AD-FMCOMMS4-EBZ

Manufacturer:

Description:
RF Development Tools Software Development Board
Lifecycle:
New At Mouser
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: RF Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: RF Transceivers
Frequency: 70 MHz to 6 GHz
Brand: Analog Devices
Description/Function: FMC board for the AD9364
For Use With: AD9364
Packaging: Bulk
Series: HW-ALLIANCE
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATATMEL-ICE In-Circuit Debuggers 242
AD9364BBCZ RF Transceiver 139
C1005X5R1C474K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 610,731
PL75-47 RF Connectors / Coaxial Connectors 1,393
15324982 Automotive Connectors 365,076
ARM-USB-OCD-H JTAG Debuggers 34
ATSAM4SD32CA-AU ARM Microcontrollers - MCU 266
PIC24FJ128GA006-I/PT 16-bit Microcontrollers - MCU 1,680
08053D106KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 20,455
PHE840MX6220MB06R17 Film Capacitors 7,145
Real Time Availability
Stock:
6 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$416.57

To add to a project, please Log In.

187769883 109282246 126134796 153566726 192564755 197847692 147914401