|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-AD-DPGIOZ
Manufacturer Part #:

AD-DPGIOZ

Manufacturer:

Description:
Data Conversion IC Development Tools FIFO BD FOR AD9963/61
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Pattern Generators
Tool Is For Evaluation Of: AD9961, AD9963
Brand: Analog Devices
Description/Function: Data pattern generator and reciever
For Use With: AD9963-EBZ, AD996-EBZ
Interface Type: USB
Packaging: Bulk
Series: AD-DPGIOZ
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,038.82

To add to a project, please Log In.

164385412 129672148 147914401 192564755