Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
584-AD-DPG3
Manufacturer Part #:

AD-DPG3

Manufacturer:

Description:
Data Conversion IC Development Tools Pattern Generator eval high-speed DACS
Lifecycle: Verify Status with Factory: Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS: RoHS Compliant Details
Product: Digital Pattern Generation Boards
Type: DAC
Brand: Analog Devices
Description/Function: Designed to support DACs
Interface Type: USB
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD9144/EBZ Data Conversion IC Development Tools 4
AD9142A-M5375-EBZ Data Conversion IC Development Tools 2
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 3 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3,937.50

To add to a project, please Log In.


191107528 182866032 199909128