|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
584-AC2626L4
Manufacturer Part #:

AC2626L4

Manufacturer:

Description:
Test Probes GENERAL PURPOSE PROBE IC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Test Probes
RoHS: No
Equipment Type: Temperature Probes
Tip Style: Conical
Length: 4 in
Color: Blue
Voltage Rating: 4 V to 30 V
Current Rating: 0.5 uA
Brand: Analog Devices
Description/Function: Designed for both liquid and gaseous immersion applications and temperature measurements in refrigeration
Packaging: Bulk
Series: AC2626
Factory Pack Quantity: 1
Type: Temperature Probes
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $109.73
  5: $107.58
  10: $102.56
  25: $100.40
  50: $96.82
  100: $95.64

To add to a project, please Log In.

190230012 111427401 114179602 150670586