|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
671-STK-CY-043
Manufacturer Part #:

STK-CY-043

Manufacturer:

Description:
Display Development Tools 4.3" TFT 480x272 Capacitive Kit
Mouser Online Catalog Page 90, Mouser Online Catalog
PDF Page 90, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amulet Technologies
Product Category: Display Development Tools
RoHS: RoHS Compliant Details
Brand: Amulet Technologies
Product: Starter Kits
Tool Is For Evaluation Of: MK-CY-043
Interface Type: RS-232, UART, USB
Operating Supply Voltage: 5 V
Description/Function: Color Graphical 05 Chip Evaluation Kit
Packaging: Bulk
Factory Pack Quantity: 7
Viewing Area: 4.3 in
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DV164035 In-Circuit Debuggers 298
SOMO-II Audio IC Development Tools 566
1210L005WR Resettable Fuses - PPTC 25,692
BTS4140N Power Switch ICs - POE / LAN 12,359
4D Programming Cable Computer Cables 419
IXFK230N20T MOSFET 260
IXFN520N075T2 MOSFET 207
ZXTN2020FTA Bipolar Transistors - BJT 2,368
MF-SM030-2 Resettable Fuses - PPTC 6,024
4D-BEZEL-43-B TFT Displays & Accessories 187
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$360.00

To add to a project, please Log In.


186271533 153566726 192564755 197847692 147914401