Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
671-STK-480272C
Manufacturer Part #:

STK-480272C

Manufacturer:

Description: Display Development Tools 4.3" Starter Kit w/ Color Module
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 75, Mouser Enhanced Catalog
PDF Page 75, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amulet Technologies
Product Category: Display Development Tools
RoHS: RoHS Compliant Details
Product: Starter Kits
Tool Is For Evaluation Of: AGB75LC04-QU-E
Interface Type: RS-232, UART, USB
Operating Supply Voltage: 3.3 V
Viewing Area: 4.3 in
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $299.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
KIT_XMC45_BE1_002
Development Boards & Kits - ARM XMC4500 Basic Eval ...
Infineon Technologies
1: $96.25
KIT_XMC4x_COM_ETH-001
Development Boards & Kits - ARM Ethernet/CAN/RS485 ...
Infineon Technologies
1: $138.25
KIT_XMC4x_HMI_OLED-001
Development Boards & Kits - ARM Std Human Interfac ...
Infineon Technologies
1: $155.75
USB-RS232-WE-1800-BT_5.0
Cable Assemblies USB to RS232 Embeded Conv 5V Wire ...
FTDI
1: $23.50
RXM-GPS-SR-B
GPS Modules GPS Receiver with Integrated Antenna
Linx Technologies
1: $49.50
63811-1000
Crimpers UNIVERSAL CRIMP TOOL
Molex
1: $33.75
MK-480272C
TFT Displays & Accessories 4.3" 480x270 DPI Color ...
Amulet Technologies
1: $219.00
PTS060301B100RP100
Board Mount Temperature Sensors 0603 100ohms RTD 0 ...
Vishay/Beyschlag
1: $2.22
USB-RS485-WE-1800-BT
Cable Assemblies USB to RS485 Embeded Conv Wire En ...
FTDI
1: $30.00
20-101-1256
Single Board Computers BL4S110 512K
Rabbit Semiconductor
1: $129.00
JMK212BJ476MG-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $1.06
USB-RS422-WE-1800-BT
Cable Assemblies USB to RS422 Embeded Conv Wire En ...
FTDI
1: $35.00
OKI-78SR-5/1.5-W36-C
DC/DC Converters 7.5W 24Vin 5Vout1 1.5A SIP Non-Is ...
Murata Power Solutions
1: $4.34
LM5030MM/NOPB
Current Mode PWM Controllers 100V Push-Pull Curr M ...
Texas Instruments
1: $2.40
EA DIPS082-HNLED
LCD Character Display Modules & Accessories Yel/Gr ...
ELECTRONIC ASSEMBLY
1: $14.92
DLP-USB232M-G
Interface Modules USB-UART Adapter
DLP Design
1: $25.00
AGB75LC04-QU-E
Processors - Application Specialized LCD Controlle ...
Amulet Technologies
1: $28.50
PAG.M0.5GL.AC52G
Circular Push Pull Connectors PLUG 5 CTS
LEMO
1: $15.15
PLG.M0.5SL.LG
Circular Push Pull Connectors FIXED RECEPTACLE PAN ...
LEMO
1: $17.79
GCC-2
Display Modules GEMexpress TFT/OLED Display Driver ...
Amulet Technologies
1: $120.00


116771460 121067701