Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
671-MK-GT380T
Manufacturer Part #:

MK-GT380T

Manufacturer:

Description: Display Modules FSTN Transflective
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amulet Technologies
Product Category: Display Modules
RoHS: RoHS Compliant Details
Display Type: TFT-LCD
Display Resolution - Pixels: 320 x 240
Viewing Area: 3.8 in
Backlight Type: White LED
Interface Type: RS-232, UART
Operating Supply Voltage: 5 V
Operating Supply Current: 250 mA
Maximum Operating Temperature: + 70 C
Dimensions: 104.2 mm x 71.5 mm x 10.9 mm
Minimum Operating Temperature: - 20 C
Packaging: Bulk
Factory Pack Quantity: 60
Touch Panel: Yes
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11 Can Ship Immediately

On Order: 1 View Delivery Dates  

Factory Lead-Time: 26 Weeks  

Quantities greater than 12 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $255.63
  5: $253.61
  10: $251.64
  25: $247.70

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UC232R-10
Cable Assemblies USB to RS232 Embeded Converter, 1 ...
FTDI
1: $18.50
STPS200170TV1
Schottky Diodes & Rectifiers STPS200170TV1
STMicroelectronics
1: $18.84
HC24-2.4-AG
Linear and Switching Power Supplies 24V 2.4A
Power-One
1: $72.71
MAX5401EKA+T
Digital Potentiometer ICs 256-Tap Low-Drift
Maxim Integrated
1: $2.14
27000
RF Connectors MHV RECEPTACLE UG-931/U
Amphenol RF
1: $10.96
T496X106K035ATE1K0
Tantalum Capacitors - Solid SMD 35volts 10uF 10% E ...
Kemet
1: $5.09
DMS-20PC-1-RL-C
Digital Panel Meters 3.5 Digit +-2V Input
Murata Power Solutions
1: $45.96
3778
RF Connectors FEM BNC ISOL GND
Pomona Electronics
1: $3.82
MIKROE-1120
Battery Packs LI-POLYMER BATTERY 3.7V 2000mA
mikroElektronika
1: $13.51
BK/MDA-10
Fuses 250V 10A Time Delay Ceramic
Cooper Bussmann
1: $3.50
CU-234
Enclosures, Boxes, & Cases 4.69 X 3.69 X 2.06
Bud Industries
1: $11.60
SKQMARE010
Tactile Switches 6.0x3.5x5mm 260gF
ALPS
1: $0.65
67068-8001
USB Connectors USB TYPE B RECEPT R/A Gold Plating
Molex
1: $1.66
RDK-IDM-L35
Display Development Tools 3.5" STELLARIS INT REF D ...
Texas Instruments
1: $205.31
UBBL19-FL
Battery Packs Li-Ion 3.6V 2.4Ah 22AWG Wire Leads
Ultralife
1: $47.04
201089-4
Pin & Socket Connectors JACKSCREW SKT ASSY
TE Connectivity / AMP
1: $2.49
KFS400B1/8
Knobs & Dials BLK AL KNRLD IND DOT
TE Connectivity / Alcoswitch
1: $9.24
L17D4K63126
D-Sub Tools & Hardware METAL DUST CAP FOR 25 POS. ...
Amphenol Commercial Products
1: $1.07
KB2785YW
LED Bars and Arrays Yellow 588nm 50mcd Diffused Li ...
Kingbright
1: $1.80
PSA25L-150-R
Linear and Switching Power Supplies 25W +15V
Phihong
1000: $18.29


This product is also available in:
0000000015-0405-79false