Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
671-MK-GT380N
Manufacturer Part #:

MK-GT380N

Manufacturer:

Description: Display Modules FSTN NEGATIVE TRANSMISSIVE
Silverlight Page 75, Mouser Enhanced Catalog
PDF Page 75, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Amulet Technologies
Product Category: Display Modules
RoHS: RoHS Compliant Details
Display Type: TFT-LCD
Display Resolution - Pixels: 320 x 240
Viewing Area: 3.8 in
Backlight Type: White LED
Interface Type: RS-232, UART
Operating Supply Voltage: 5 V
Operating Supply Current: 250 mA
Maximum Operating Temperature: + 70 C
Dimensions: 104.2 mm x 71.5 mm x 10.9 mm
Minimum Operating Temperature: - 20 C
Packaging: Bulk
Factory Pack Quantity: 60
Touch Panel: Yes
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
93 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $255.63
  5: $253.61
  10: $251.64
  25: $247.70

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
142-0701-801
RF Connectors PC END MT JCK GLD .062" BOARD THICK
Johnson / Emerson Connectivity Solutions
1: $3.89
20-101-1051
System-On-Modules - SOM RCM3365 CORE MODULE
Rabbit Semiconductor
1: $105.00
US232R-100-BULK
Cable Assemblies USB to RS232 Embeded Converter w/ ...
FTDI
1: $23.50
BQ27200DRKR
Battery Management Single-Cell Li-Ion/ Li-Pol Gas ...
Texas Instruments
1: $2.60
MK-480272C
TFT Displays & Accessories 4.3" 480x270 DPI Color ...
Amulet Technologies
1: $219.00
FDMC5614P
MOSFET LOW_VOLTAGE
Fairchild Semiconductor
1: $1.32
58495-1
Crimpers PCRIMP HN 28-16 AWG
TE Connectivity / AMP
1: $212.57
TPS61200DRCR
DC/DC Switching Regulators 0.3V In Vltg Boost
Texas Instruments
1: $2.43
MCP3421A0T-E/CH
Analog to Digital Converters - ADC 18-B delta-sigm ...
Microchip Technology
1: $2.62
SN74HC245N
Bus Transceivers Tri-State Octal Bus
Texas Instruments
1: $0.55
TLV2381IDBVR
Operational Amplifiers - Op Amps 10-uA/Ch 160kHz R ...
Texas Instruments
1: $1.78
NC7S14M5X
Inverters Inv w/ Schm Trig Inp
Fairchild Semiconductor
1: $0.40
1827800
Pluggable Terminal Blocks 3.81mm 12P PLG W/FLG
Phoenix Contact
1: $12.22
MC34063EBD-TR
DC/DC Switching Converters DC DC CONVERTER CONTROL ...
STMicroelectronics
1: $0.47
24LC1025-E/SM
EEPROM 1024K 128KX8 2.5V SER EE 128 BYTE PAGE
Microchip Technology
1: $3.68
M41T81SM6F
Real Time Clock 2.0-5.5V 512 (64x8)
STMicroelectronics
1: $2.87
NCP18XH103J03RB
Thermistors - NTC 10K OHM 5%
Murata Electronics
1: $0.20
BAT54WFILM
Schottky Diodes & Rectifiers 300mA 30 Volt
STMicroelectronics
1: $0.16
PM43-100M-RC
Fixed Inductors 10uH 20%
J.W. Miller
1: $1.61
26630201RP2
Headers & Wire Housings 1X2 HEADER/STRAIGHT
NorComp
1: $0.31


This product is also available in:
000000001