Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
671-MK-AOB3202405B
Manufacturer Part #:

MK-AOB3202405B

Manufacturer:

Description: Display Modules STN Blue Neg Trnsmsv
Mouser Online Catalog Page 84, Mouser Online Catalog
PDF Page 84, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amulet Technologies
Product Category: Display Modules
RoHS: RoHS Compliant Details
Display Type: TFT-LCD Touch Screen
Display Resolution - Pixels: 320 x 240
Viewing Area: 5.7 in
Brand: Amulet Technologies
Backlight Type: White LED
Interface Type: UART
Operating Supply Voltage: 5 V
Operating Supply Current: 270 mA
Maximum Operating Temperature: + 70 C
Dimensions: 160 mm x 109 mm x 18.8 mm
Minimum Operating Temperature: - 20 C
Factory Pack Quantity: 60
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
81 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 21 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $322.10
  5: $312.04

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
20-101-0520
System-On-Modules - SOM RCM3200 44.2MHz CPU 512K
Rabbit Semiconductor
1: $89.00
NAUSB-W-B
USB Connectors USBA-USB B A Adapter Fdthru Black
Neutrik
1: $6.58
83029 010100
Hook-up Wire 18AWG 1C TFE 100ft SPOOL BLACK
Belden Wire & Cable
1: $104.60
5103310-5
Headers & Wire Housings 100X100 HDR 2X010P R/A LOW ...
TE Connectivity
1: $2.25
STK-070R
TFT Displays & Accessories 7" 800x480 w/ Touch 280 ...
Amulet Technologies
1: $348.75
KPJX-PM-4S-S
DC Power Connectors 4P POWER JACK PANEL MOUNT
Kycon
1: $7.72
7701
Terminals PC SCREW TYPE TERM MATTE TINNED
Keystone Electronics
1: $0.50
STK-480272C
Display Development Tools 4.3" Starter Kit w/ Colo ...
Amulet Technologies
1: $174.31
1445049-5
Pin & Socket Connectors PLUG SINGLE F.H. 5P free h ...
TE Connectivity / AMP
1: $0.44
61900113722DEC
Headers & Wire Housings WR-WTB 2.54mm Female Crimp ...
Wurth Electronics
1: $0.17
RK73H2BTTD6R81F
Thick Film Resistors - SMD 1/4watts 6.81ohms 1%
KOA Speer
1: $0.10
RS6011SP6003
Slide Potentiometers Single Unit, 60mm Vertical Ty ...
ALPS
1: $2.57
1418N4S16C6
Electrical Enclosures NEMA4X 1Door 316 SS 20x16x6" ...
Hammond Manufacturing
1: $993.36


This product is also available in:
121159121 153566726 116582451 151682008 145909568 146259450 135098756 1925647555-0405-79false