United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 671-MK-480272C
Manufacturer Part #:

MK-480272C

Manufacturer:

Description: TFT Displays & Accessories 4.3" 480x270 DPI Color Module Kit
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 70, Mouser Enhanced Catalog
PDF Page 70, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Customers Also Bought...
Share |

Manufacturer: Amulet Technologies
Product Category: TFT Displays & Accessories
RoHS: RoHS Compliant Details
Product: Displays
Diagonal: 4.3 in
Pixel Density: 480 x 272
Module Size (W x H x T): 105.5 mm x 67.2 mm x 4 mm
Attached Touch Screen: Yes
Interface Type: RS-232, SPI, UART, USB
Backlighting: LED White
Interface: RS-232, SPI, UART, USB
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Current: 300 mA
Operating Temperature Range: - 20 C to + 70 C
Supply Voltage: 5 V
Touch Panel: Touch Panel
Viewing Area (W x H): 95.04 mm x 53.856 mm



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
188 Can Ship Immediately

On Order: 0

Factory Lead-Time: 13 Weeks

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $219.00
5: $216.00
 
More: Get Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
iW-SM2144SMT-OB
WiFi / 802.11 Modules Nano WiReach SMT Onboard Ant ...
Connect One
1: $47.89
DF11-2428SC
Headers & Wire Housings FEMALE CONTACT TIN 24-28AW ...
Hirose Connector
1: $0.24
DF11-24DS-2C
Headers & Wire Housings 2MM RECEPT HOUSING 24P DUA ...
Hirose Connector
1: $0.57
1581-9
Test Plugs & Test Jacks PANEL MOUNT BANANA JACK WH ...
Pomona Electronics
1: $1.57
DF11-24DS-2R26(05)
Headers & Wire Housings 24P IDC HOUSING 26 AWG WIR ...
Hirose Connector
1: $1.36
FDI18-250L
Terminals 22-18 .250 FEM DISC 50PC BAG
3M Electronic Specialty
1: $19.68
DF11-24DS-2DSA(06)
Headers & Wire Housings 2MM V PCB RECEPTACLE 24P D ...
Hirose Connector
1: $3.48
MAX187BCPA+
ADC (A/D Converters) 12-Bit 75ksps 5.25V Precision ...
Maxim Integrated Products
1: $23.27
1581-0
Test Plugs & Test Jacks PANEL MOUNT BANANA BU-0023 ...
Pomona Electronics
1: $1.57
20-101-1051
Microprocessors (MPU) Modules RCM3365 CORE MODULE
Rabbit Semiconductor
1: $105.00
MP3H6115AC6U
Board Mount Pressure / Force Sensors SSOP INTEG 3V ...
Freescale Semiconductor
1: $10.21
MAX538BCPA+
DAC (D/A Converters) 12-Bit Precision DAC
Maxim Integrated Products
1: $14.12
1581-2
Test Plugs & Test Jacks PANEL MOUNT BANANA BU-0023 ...
Pomona Electronics
1: $1.52
H-22-6A
Knobs & Dials 22mm 0-15 Turns CHROME 1/4"SHAFT
Bourns
1: $8.65
AT45DB642D-CNU
Flash 64M 8 I/O Pins Ser Rapid8 1056B 2.7V
Atmel
1: $4.15
732A
DC Power Connectors LOCKING POWER JACK
Switchcraft
1: $3.71
HCL12-2
Terminal Block Tools & Accessories 12 Pitch 2 Way ...
Altech
1: $0.50
FWA065015A-11B
Plug-In AC Adapters 65W 15V 4.8A
Elpac (ICCNexergy)
1: $58.91
STK-480272C
Display Development Tools 4.3" Starter Kit w/ Colo ...
Amulet Technologies
1: $299.00
1414K
Enclosures, Boxes, & Cases NEMA12 12X10X5
Hammond Manufacturing
1: $109.98

122242661 163743609 151682008 116771460 190639555 137449797