|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
671-GCC-2
Manufacturer Part #:

GCC-2

Manufacturer:

Description:
Display Modules GEMexpress TFT/OLED Display Driver Board
Mouser Online Catalog Page 90, Mouser Online Catalog
PDF Page 90, PDF Catalog Page
GCC-2 Datasheet GCC-2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amulet Technologies
Product Category: Display Modules
RoHS: RoHS Compliant Details
Brand: Amulet Technologies
Product: TFT/OLED Drivers
Type: -
Diagonal: 3.5 in
Interface Type: Serial, TWI, UART, USB
Operating Supply Voltage: 5 V
Operating Supply Current: 22 mA
Dimensions: 1.5 in x 3 in
Packaging: Bulk
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM22675MRE-5.0/NOPB Voltage Regulators - Switching Regulators 3,847
20-101-0453 System-On-Modules - SOM 253
B3F-4050 Tactile Switches 14,661
MAX13432EESD+ RS-485 Interface IC 8,360
NHD-3.5-320240MF-ATXL#-1 TFT Displays & Accessories 204
L298N Motor / Motion / Ignition Controllers & Drivers 1,482
206151-2 Standard Circular Connector 705
66591-1 Pin & Socket Connectors 18,810
1210L050YR Resettable Fuses - PPTC 13,382
CAT4238TD-GT3 LED Lighting Drivers 12,776
Real Time Availability
Stock:
228 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$142.59
5:
$137.99

To add to a project, please Log In.

186704416 116582451 121159121 145909568 146259450 153566726 192564755 135098756 151682008