Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
671-CBC-2
Manufacturer Part #:

CBC-2

Manufacturer:

Description:
Display Modules GEMboard Display Driver Board
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 84, Mouser Online Catalog
PDF Page 84, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amulet Technologies
Product Category: Display Modules
RoHS: RoHS Compliant Details
Display Type: TFT-LCD Touch Screen
Display Resolution - Pixels: 640 x 480
Viewing Area: 5.7 in to 10.4 in
Brand: Amulet Technologies
Backlight Type: LED
Interface Type: Serial, USB
Operating Supply Voltage: 5 V
Operating Supply Current: 1 A
Dimensions: 136.6 mm x 96.4 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $226.78
  5: $219.70

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HDA570ST-V
TFT Displays & Accessories 5.7" 320x240 DPI w/ Tou ...
Hantronix
1: $143.80
VJ0603A120FXXPW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Vishay / Vitramon
1: $0.08
uLCD-43P
Display Modules 4.3" 480x272 LCD Mod w/PICASO
4D Systems
1: $91.38


This product is also available in:
149285306 121159121 153566726 116582451 145909568 192564755 146259450 135098756 197214031 151682008