|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
671-AGB75LC04-QU-E
Manufacturer Part #:

AGB75LC04-QU-E

Manufacturer:

Description:
Processors - Application Specialized LCD Controller Chip Color 208 PQFP
Mouser Online Catalog Page 90, Mouser Online Catalog
PDF Page 90, PDF Catalog Page
AGB75LC04-QU-E Datasheet AGB75LC04-QU-E Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amulet Technologies
Product Category: Processors - Application Specialized
RoHS: RoHS Compliant Details
Brand: Amulet Technologies
Application: Graphical OS Chips
Core: ARM7TDMI
Number of Cores: 1 Core
Data Bus Width: 32 bit
Maximum Clock Frequency: 12 MHz
L1 Cache Instruction Memory: -
L1 Cache Data Memory: -
Operating Supply Voltage: 1.2 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: PQFP-208
Data RAM Size: 160 kB
Interface Type: 2-Wire, SPI, UART, USB
Memory Type: SDRAM
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Processor Series: AGB75LC04
Factory Pack Quantity: 240
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FH12-40S-0.5SH(55) FFC & FPC Connectors 4,940
LD1117S12TR LDO Voltage Regulators 11,104
C0603C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 679,121
M24M02-DRMN6TP EEPROM 6,265
PIC18F67J50-I/PT 8-bit Microcontrollers - MCU 1,493
TPS61042DRBR LED Lighting Drivers 3,445
DS1302Z+ Real Time Clock 2,108
BMI-S-230-F-R EMI Connector Gaskets & Grounding Pads 3,531
AT45DB641E-MHN-Y Flash Memory 480
ECH-U1C102JX5 Film Capacitors 7,335
Real Time Availability
Stock:
418 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$35.64
5:
$34.49

To add to a project, please Log In.

116771460 197847692 147914401