|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
671-AGB64LV01-QC-E
Manufacturer Part #:

AGB64LV01-QC-E

Manufacturer:

Description:
8-bit Microcontrollers - MCU LCD Controller Chip Monochrome
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amulet Technologies
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Brand: Amulet Technologies
Mounting Style: SMD/SMT
Package / Case: PQFP-80
Data Bus Width: 8 bit
Maximum Clock Frequency: 20 MHz
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 75 C
Packaging: Tray
Minimum Operating Temperature: - 20 C
Factory Pack Quantity: 660
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT90CAN128-16AU 8-bit Microcontrollers - MCU 2,226
CC-DEBUGGER Other Hardware Debuggers 325
RAPC722X DC Power Connectors 15,054
TXB0104PWR Translation - Voltage Levels 12,059
4D Programming Cable Computer Cables 209
AT45DB041E-SSHN-T Flash Memory 3,455
GSB3211311WEU USB Connectors 4,331
9-146280-0 Headers & Wire Housings 750
UWE-24/3-Q12P-C Isolated DC/DC Converters 139
SN65HVD3082EDR RS-485 Interface IC 9,458
Real Time Availability
Stock:
89 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$38.74
5:
$37.49

To add to a project, please Log In.

118211150 197847692 171773735 147914401