|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
976-NANOX-TCR-R-16
Manufacturer Part #:

nanoX-TCR-R-16

Manufacturer:

Description:
Computer-On-Modules - COM EXTREME RUGGED COM EXP INTEL ATOM E680T
Mouser Online Catalog Page 41, Mouser Online Catalog
PDF Page 41, PDF Catalog Page
nanoX-TCR-R-16 Datasheet nanoX-TCR-R-16 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADLINK Technology
Product Category: Computer-On-Modules - COM
RoHS: RoHS Compliant Details
Form Factor: Mini COM Express Type 10
Processor Brand: Intel
Processor Type: Intel Atom E680T
Chipsets: EG20T
Frequency: 1.6 GHz
Memory Size: 1 GB
Interface Type: CAN, Serial, SATA, USB
Operating Supply Voltage: 4.75 V to 21 V
Maximum Operating Temperature: + 70 C
Dimensions: 84 mm x 55 mm
Battery Backup Switching: Backup Battery
Brand: ADLINK Technology
Cache Memory: 512 KB
Description/Function: Extreme Rugged nanoX-TCR, Intel Atom processor E680T 1.6 GHz, 1 GB DDR2 SDRAM, 4 GB SSD
Memory Type: DDR2, L2 Cache
Minimum Operating Temperature: - 20 C
Power Consumption: 3.9 W
Processor Series: Intel Atom E680
Series: nanoX-TCR
Part # Aliases: NANOX-TCR-E680T-1G/4GB
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS81256SIPR Non-Isolated DC/DC Converters 2,253
SKY13323-378LF RF Switch ICs 7,734
SKY13347-360LF RF Switch ICs 7,432
HTS-nXTCR-B Heat Sinks 16
Real Time Availability
Stock:
9 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$411.85
10:
$399.12
25:
$389.54

To add to a project, please Log In.

112957445 111117152 182416614 117657781 153566726 114202892 195846024 137337460 192564755