|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
976-NANOX-TCR-R-13
Manufacturer Part #:

nanoX-TCR-R-13

Manufacturer:

Description:
Computer-On-Modules - COM EXTREME RUGGED COM EXP INTEL ATOM E660T
Mouser Online Catalog Page 41, Mouser Online Catalog
PDF Page 41, PDF Catalog Page
nanoX-TCR-R-13 Datasheet nanoX-TCR-R-13 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADLINK Technology
Product Category: Computer-On-Modules - COM
RoHS: RoHS Compliant Details
Form Factor: Mini COM Express Type 10
Processor Brand: Intel
Processor Type: Intel Atom E660T
Chipsets: EG20T
Frequency: 1.3 GHz
Memory Size: 1 GB
Interface Type: CAN, Serial, SATA, USB
Operating Supply Voltage: 4.75 V to 21 V
Maximum Operating Temperature: + 70 C
Dimensions: 84 mm x 55 mm
Battery Backup Switching: Backup Battery
Brand: ADLINK Technology
Cache Memory: 512 KB
Description/Function: Extreme Rugged nanoX-TCR, Intel Atom processor E660T 1.3 GHz, 1 GB DDR2 SDRAM
Memory Type: DDR2, L2 Cache
Minimum Operating Temperature: - 20 C
Power Consumption: 3.3 W
Processor Series: Intel Atom E660
Series: nanoX-TCR
Part # Aliases: NANOX-TCR-E660T-2G
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HTS-nXTCR-B Heat Sinks 16
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$393.25
10:
$381.10
25:
$371.95

To add to a project, please Log In.

153566726 112957445 137337460 195846024 108771676 109306180 192564755