|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
976-RB-910-S
Manufacturer Part #:

RB-910-S

Manufacturer:

Description:
Single Board Computers READYBOARD 910 INTEL CORE i7
Mouser Online Catalog Page 42, Mouser Online Catalog
PDF Page 42, PDF Catalog Page
RB-910-S Datasheet RB-910-S Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADLINK Technology
Product Category: Single Board Computers
RoHS: RoHS Compliant Details
Form Factor: EPIC
Processor Brand: Intel
Processor Type: Intel Core i3/i5/i7
Frequency: 1.6 GHz to 2.5 GHz
Memory Size: 8 GB
Interface Type: Ethernet, PS/2, SATA, Serial, USB
Operating Supply Voltage: 5 V, 12 V
Maximum Operating Temperature: + 60 C
Dimensions: 165.1 mm x 114.3 mm
Battery Backup Switching: No Backup Battery
Brand: ADLINK Technology
Cache Memory: 6 MB (max)
Chipsets: HM65
Description/Function: ReadyBoard 910, PCI-104, HM65, Socket G2, 4GB on board SSD
Memory Type: DDR3, LLC
Minimum Operating Temperature: 0 C
Power Consumption: 35 W to 45 W
Processor Series: Intel Core i3/i5/i7
Series: ReadyBoard 910
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AW8063801115901S R0QJ CPU - Central Processing Units 94
AW8063801117902S R0WM CPU - Central Processing Units 10
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$567.29
10:
$549.76

To add to a project, please Log In.

140999916 151096291 153566726 195846024 137337460 192564755