|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
976-RB-740-R-16
Manufacturer Part #:

RB-740-R-16

Manufacturer:

Description:
Single Board Computers READYBOARD 740 INTEL ATOM D510
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADLINK Technology
Product Category: Single Board Computers
RoHS: RoHS Compliant Details
Form Factor: EPIC
Processor Brand: Intel
Processor Type: Intel Atom D510
Frequency: 1.66 GHz
Memory Size: 2 GB
Interface Type: Ethernet, PS/2, SATA, Serial, USB
Operating Supply Voltage: 5 V, 12 V
Maximum Operating Temperature: + 70 C
Dimensions: 165.1 mm x 114.3 mm
Battery Backup Switching: No Backup Battery
Brand: ADLINK Technology
Cache Memory: 1 MB
Chipsets: ICH8-M
Description/Function: Atom D510 1.66 GHz, H.264 decoder, DVI, 24-bit LVDS, 4GB on board SSD
Memory Type: DDR2, L2 Cache
Minimum Operating Temperature: - 20 C
Power Consumption: 13 W
Processor Series: Intel Atom D400/D500
Series: ReadyBoard 740
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$609.80
10:
$590.96

To add to a project, please Log In.

140999916 164823864 153566726 111865056 192564755 195846024 137337460 178314059