|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
976-RAM-SD7-R-28
Manufacturer Part #:

RAM-SD7-R-28

Manufacturer:

Description:
DIMM / SO-DIMM / SIMM 2GB DDR3 1333 ECC ATP XW1318E2GS-C-AD
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADLINK Technology
Product Category: DIMM / SO-DIMM / SIMM
RoHS: RoHS Compliant Details
Product: SO-DIMM
Memory Size: 2 GB
Memory Type: DDR3
Speed: 1333 MHz
Operating Supply Voltage: 1.5 V
Maximum Operating Temperature: + 95 C
Brand: ADLINK Technology
Minimum Operating Temperature: 0 C
Packaging: Tray
Part # Aliases: 1333 204P 2GB DDR3 W/ECC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks

Quantities greater than 5 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$62.00
10:
$60.00
25:
$59.00

To add to a project, please Log In.

153566726 160185336 120671110 192564755 197847692 147914401 158879360 197959086