Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
976-PCIS-8580-13S
Manufacturer Part #:

PCIS-8580-13S

Manufacturer:

Description: Datalogging & Acquisition 13-SLOT PCI - PCI EXPANSION SYSTEM
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 69, Mouser Enhanced Catalog
PDF Page 69, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: ADLINK Technology
RoHS: RoHS Compliant Details
Product: Card Systems
Type: Expansion
Display Type: None
Connection Method: PCI
Interface: PCI Express
Analog / Digital: Digital
Current Rating: 190 mA
Description/Function: PCI devices
Frequency: 33 MHz
Operating Temperature Range: 0 C to + 50 C
Resolution: 32 bit
Voltage Rating: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,995.00
  10: Quote
 

To add to a project, please Log In.

000000001