|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
976-PCES-8581-4S
Manufacturer Part #:

PCES-8581-4S

Manufacturer:

Description:
Datalogging & Acquisition 4-SLOT PCI Express- PCI EXPANSION SYSTEM
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADLINK Technology
Product Category: Datalogging & Acquisition
RoHS: RoHS Compliant Details
Product: Card Systems
Type: Expansion
Analog / Digital: Digital
Display Type: None
Connection Method: PCI
Interface Type: PCI
Current Rating: 210 mA
Number of Channels: -
Brand: ADLINK Technology
Description/Function: PCI devices
Frequency: 33 MHz
Operating Temperature Range: 0 C to + 50 C
Resolution: 32 Bit
Series: PCES-8581
Voltage Rating: 3.3 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,102.40
10:
$1,074.11

To add to a project, please Log In.

143885904 114179602 190230012