Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
976-HTS-HRR-BTF
Manufacturer Part #:

HTS-HRR-BTF

Manufacturer:

Description: Heat Sinks HEATSPREADER FOR Express-HRR
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 68, Mouser Enhanced Catalog
PDF Page 68, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADLINK Technology
RoHS: RoHS Compliant Details
Product: Heat Sink Accessories
Mounting Style: Through Hole
Designed for: Express-HRR
Series: Express-HRR
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $35.00
  10: $33.00
  25: $32.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
39-01-2080
Headers & Wire Housings 8 CKT RCPT HOUSING
Molex
1: $0.45
SSI-LXH600GD-150
LED Panel Mount Indicators 5mm 6" Leads Green
Lumex
1: $1.15
1295
Battery Holders, Snaps & Contacts Battery HOLDER 9 ...
Keystone Electronics
1: $1.73
557-140AB
Heat Sinks FULL BRICK HORIZ.
Wakefield
1: $9.38
73-7790-7
Cable Assemblies GRAY 7'
AIM-Cambridge / Emerson Connectivity Solutions
1: $2.55
MF1/4DC2700F
Metal Film Resistors - Through Hole 270ohm 1% 100P ...
KOA Speer
1: $0.06
73-7794-7
Cable Assemblies RED 7'
AIM-Cambridge / Emerson Connectivity Solutions
1: $3.19
103-1013-EVX
Pushbutton Switches METAL BODY BLK
Mountain Switch
1: $1.09
108-1MS1T2B3M2QE-EVX
Toggle Switches SWITCH TOGGLE SPDT
Mountain Switch
1: $1.90

156986124