|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
976-EXPHRRI7R2715QE
Manufacturer Part #:

Express-HRR-i7-R-2715QE

Manufacturer:

Description:
Computer-On-Modules - COM EXTREME RUGGED COM EXP INTEL i7-2715QE
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADLINK Technology
Product Category: Computer-On-Modules - COM
RoHS: RoHS Compliant Details
Form Factor: COM Express Basic Type 6
Processor Brand: Intel
Processor Type: Intel Core i7-2715QE
Chipsets: QM67
Frequency: 2.1 GHz
Memory Size: 16 GB Max
Interface Type: Ethernet, DDI, LAN, SATA, USB
Operating Supply Voltage: 5 V, 12 V
Maximum Operating Temperature: + 85 C
Dimensions: 125 mm x 95 mm
Battery Backup Switching: Backup Battery
Brand: ADLINK Technology
Cache Memory: 6 MB
Description/Function: Extreme Rugged COM Express type 6 module with Intel Core i7-2715QE quad core processor 2.1 GHz 45 W with QM67 chipset
Memory Type: DDR3, L3 Cache
Minimum Operating Temperature: - 20 C
Power Consumption: 45 W
Processor Series: Intel Core i7-2715
Series: Express-HRR
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,155.83
10:
$1,120.12

To add to a project, please Log In.

156986124 153566726 162542210 137337460 195846024 192564755