|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
976-EXPHRRI7L2610UE
Manufacturer Part #:

Express-HRR-i7-L-2610UE

Manufacturer:

Description:
Development Boards & Kits - x86 STARTER KIT FOR EXP-HRR-i7-R-2610UE
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADLINK Technology
Product Category: Development Boards & Kits - x86
RoHS: RoHS Compliant Details
Product: Starter Kits
Tool Is For Evaluation Of: Express-HRR-i7-R-2610UE
Core: Intel Core i7-2610UE
Brand: ADLINK Technology
Description/Function: Starter Kit for Extreme Rugged, Express-HRR-i7-R-2610UE, 2x 2GB DDR3 ECC RAM, non-ETT, cable kit
For Use With: Express-HRR Modules
Form Factor: COM Express Type 6
Interface Type: Ethernet, DDI, LAN, SATA, USB
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 5 V, 12 V
Processor Series: Intel Core i7-2610
Series: Express-HRR
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,990.16

To add to a project, please Log In.

180118310 151120161 153566726 156986124 147914401 192564755