|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
976-EXPRESS-CBR-R-20
Manufacturer Part #:

Express-CBR-R-20

Manufacturer:

Description:
Computer-On-Modules - COM EXTREME RUGGED COM EXP INTEL i7
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADLINK Technology
Product Category: Computer-On-Modules - COM
RoHS: RoHS Compliant Details
Form Factor: COM Express Basic Type 2
Processor Brand: Intel
Processor Type: Intel Core i7-620LE
Chipsets: QM57
Frequency: 1.06 GHz
Memory Size: 8 GB Max
Interface Type: Ethernet, LAN, SATA, USB
Operating Supply Voltage: 5 V, 12 V
Maximum Operating Temperature: + 70 C
Dimensions: 125 mm x 95 mm
Battery Backup Switching: Backup Battery
Brand: ADLINK Technology
Cache Memory: 4 MB
Description/Function: Express-CBR, Intel Core i7-620LE, 1.06 GHz, dual core, no RAM
Memory Type: DDR3, L2 Cache
Minimum Operating Temperature: 0 C
Power Consumption: 18 W
Processor Series: Intel Core i7-600
Series: Express-CBR
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,102.69
10:
$1,068.62

To add to a project, please Log In.

153566726 114950675 174057478 137337460 192564755 195846024