Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
976-ETX-PVR-R-18
Manufacturer Part #:

ETX-PVR-R-18

Manufacturer:

Description: Computer-On-Modules - COM RUGGED ETX MODULE INTEL ATOM D510
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 68, Mouser Enhanced Catalog
PDF Page 68, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADLINK Technology
RoHS: RoHS Compliant Details
Form Factor: ETX
Processor Type: Intel Atom D510
Frequency: 1.6 GHz
Memory Size: 2 GB Max
Memory Type: DDR2, L2 Cache
Interface Type: Ethernet, I2C, IDE, PS2, SATA, Serial, SMBus, USB
Operating Supply Voltage: 5 V
Power Consumption: 13 W
Maximum Operating Temperature: + 70 C
Dimensions: 114 mm x 95 mm
Backup Battery: No
Description/Function: ETX-PVR module with Intel Atom D510 dual core processor at 1.6 GHz, 1 MB L2 Cache, 18 bit LVDS, PCI, LPC, SSD
Instruction / Data Cache Memory: 1 GB
Minimum Operating Temperature: - 20 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $489.00
  10: $479.00
  25: $470.00

To add to a project, please Log In.

188748888 188748888 174551320 174551320