|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
976-ETX-PVR-R-14
Manufacturer Part #:

ETX-PVR-R-14

Manufacturer:

Description:
Computer-On-Modules - COM RUGGED ETX MODULE INTEL ATOM N450
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADLINK Technology
Product Category: Computer-On-Modules - COM
RoHS: RoHS Compliant Details
Form Factor: ETX
Processor Brand: Intel
Processor Type: Intel Atom N450
Chipsets: ICH8M
Frequency: 1.6 GHz
Memory Size: 2 GB Max
Interface Type: Ethernet, I2C, IDE, PS2, SATA, Serial, SMBus, USB
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 70 C
Dimensions: 114 mm x 95 mm
Battery Backup Switching: No Backup Battery
Brand: ADLINK Technology
Cache Memory: 512 KB
Description/Function: ETX-PVR module with Intel Atom N450 single core processor at 1.6 GHz, 512 KB L2 Cache, 18 bit LVDS, PCI, LPC, SSD
Memory Type: DDR2, L2 Cache
Minimum Operating Temperature: - 20 C
Power Consumption: 5.5 W
Processor Series: Intel Atom N400
Series: ETX-PVR
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$474.29
10:
$459.63
25:
$448.60

To add to a project, please Log In.

153566726 142235525 195846024 137337460 192564755