|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
976-CM-745-TM-CU
Manufacturer Part #:

CM-745-TM-CU

Manufacturer:

Description:
Heat Sinks COP PASSIVE HEATSINK FOR Core Module 745
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADLINK Technology
Product Category: Heat Sinks
RoHS: RoHS Compliant Details
Product: Heat Sinks
Heatsink Material: Copper
Designed for: Core Module 745
Brand: ADLINK Technology
Series: CM-745
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DN3525N8-G MOSFET 45,300
ADIS16407BMLZ IMUs - Inertial Measurement Units 2
INA226AIDGSR Current & Power Monitors & Regulators 10,382
78.B2GCZ.4000C DIMM / SO-DIMM / SIMM 109
ERJ-8GEY0R00V Thick Film Resistors - SMD 333,734
DF11-4DP-2DS(24) Headers & Wire Housings 1,982
LVK12R010DER Current Sense Resistors - SMD 18,690
STEVAL-ISV012V1 Power Management IC Development Tools 34
CM-745-R-27 Single Board Computers 2
Real Time Availability
Stock:
19 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$73.99
10:
$72.99
25:
$70.99

To add to a project, please Log In.

163051013 121880174