Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
976-CM-745-R-29
Manufacturer Part #:

CM-745-R-29

Manufacturer:

Description: Single Board Computers Core Module 745 INTEL ATOM DC D525
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 68, Mouser Enhanced Catalog
PDF Page 68, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADLINK Technology
RoHS: RoHS Compliant Details
Form Factor: PC/104 Plus
Processor Type: Intel Atom D525
Frequency: 1.8 GHz
Memory Size: 4 GB (max)
Memory Type: DDR3, L2 Cache
Interface Type: ISA, PCI, SATA, Serial, USB
Operating Supply Voltage: 5 V
Power Consumption: 13 W
Maximum Operating Temperature: + 70 C
Dimensions: 106 mm x 96 mm
Backup Battery: No
Description/Function: CoreModule 745, Intel Atom duo core D525, 1.8 GHz, 4GB SSD, Video, Gigabit Ethernet
Instruction / Data Cache Memory: 1 MB
Minimum Operating Temperature: - 20 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $549.00
  10: $534.00
  25: Quote

To add to a project, please Log In.

163051013 195846024 111865056 121880174