|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
976-CM-745-R-27
Manufacturer Part #:

CM-745-R-27

Manufacturer:

Description:
Single Board Computers Core Module 745 INTEL ATOM SC N455
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADLINK Technology
Product Category: Single Board Computers
RoHS: RoHS Compliant Details
Form Factor: PC/104 Plus
Processor Brand: Intel
Processor Type: Intel Atom N455
Frequency: 1.66 GHz
Memory Size: 2 GB
Interface Type: ISA, PCI, SATA, Serial, USB
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 70 C
Dimensions: 106 mm x 96 mm
Battery Backup Switching: No Backup Battery
Brand: ADLINK Technology
Cache Memory: 512 kB
Chipsets: ICH8-M
Description/Function: CoreModule 745, Intel Atom single core N455, 1.66 GHz, 4GB SSD, Video, Gigabit Ethernet
Memory Type: DDR3, L2 Cache
Minimum Operating Temperature: - 20 C
Power Consumption: 6.5 W
Processor Series: Intel Atom N400
Series: CoreModule 745
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DN3525N8-G MOSFET 45,300
ADIS16407BMLZ IMUs - Inertial Measurement Units 2
INA226AIDGSR Current & Power Monitors & Regulators 10,381
ERJ-8GEY0R00V Thick Film Resistors - SMD 335,064
DF11-4DP-2DS(24) Headers & Wire Housings 1,982
LVK12R010DER Current Sense Resistors - SMD 18,690
STEVAL-ISV012V1 Power Management IC Development Tools 34
CM-745-TM-Cu Heat Sinks 19
ERA-6AEB204V Thin Film Resistors - SMD 31,309
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 2 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$565.96
10:
$548.47

To add to a project, please Log In.

153566726 163051013 121880174 195846024