|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
976-CM-720-R-13
Manufacturer Part #:

CM-720-R-13

Manufacturer:

Description:
Single Board Computers Core Module 720 INTEL ATOM E660T
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADLINK Technology
Product Category: Single Board Computers
RoHS: RoHS Compliant Details
Form Factor: PC/104 Plus
Processor Brand: Intel
Processor Type: Intel Atom E660T
Frequency: 1.3 GHz
Memory Size: 2 GB
Interface Type: CAN, ISA, PCI, SATA, Serial, SSD, USB
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 70 C
Dimensions: 90 mm x 96 mm
Battery Backup Switching: No Backup Battery
Brand: ADLINK Technology
Chipsets: EG20T
Description/Function: CoreModule 720, Intel Atom processor E660T at 1.3 GHz with 2GB RAM, and 8 GB SSD
Memory Type: DDR2
Minimum Operating Temperature: - 20 C
Power Consumption: 3.3 W
Processor Series: Intel Atom E660
Series: CoreModule 720
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$948.58
10:
$919.27

To add to a project, please Log In.

127600167 163051013 111117152 182416614 117657781 153566726 111865056 192564755 108771676 195846024 109306180 137337460