Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
976-PCI-8134A
Manufacturer Part #:

PCI-8134A

Manufacturer:

Description:
Other Modules 4-AXIS MOTION CONTROLLER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADLINK Technology
Product Category: Other Modules
RoHS: RoHS Compliant Details
Product: Servo and Stepper Motion Controllers
Interface Type: PCI, 100-pin SCSI
Operating Supply Voltage: 5 V, 24 V
Brand: ADLINK Technology
Description/Function: Entry level 4 axis servo and stepper motion controller
Dimensions: 164 mm x 98.4 mm
Input Frequency: 2.4 MHz
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $941.64
  5: $922.52
  10: $913.32
  25: Quote

To add to a project, please Log In.

192564755