United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 523-VN0201600241C
Manufacturer Part #:

VN02-016-0024-1-C

Manufacturer:

Description: Headers & Wire Housings SOCKET CONTACT
PDF Data Sheet
Images are for reference only
See Product Specifications
Customers Also Bought...
Share |

Manufacturer: Amphenol
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Contacts
Contact Gender: Socket (Female)
Pitch: 2.54 mm
Mounting Style: Wire
Termination Style: Crimp
Part # Aliases: 0024 016 1 C VN02



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
40 Can Ship Immediately

On Order: 0

Factory Lead-Time: 12 Weeks

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $0.93
10: $0.84
100: $0.77
500: $0.70
1,000: $0.64
2,000: $0.60
5,000: $0.56
 
More: Get Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C146-S06-001-G8
Heavy Duty Power Connectors FRAME
Amphenol Tuchel
1: $9.92
C146-B03-001-E8
Heavy Duty Power Connectors SOCKET MODULE 3 WAY
Amphenol Tuchel
1: $1.75