Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-USB3FT6A64GTNCAP
Manufacturer Part #:

USB3FTVKEY6A64GTNCAP

Manufacturer:

Description: USB Connectors 64GB USB 3.0 Memory Key Nickel w/ Cap
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
RoHS: RoHS Compliant Details
Product: USB Type A Connectors
Standard: USB 3.0
Gender: Male
Current Rating: 500 mA
Mounting Style: Plug
Termination Style: Plug
Connector Type: Reinforced USB Memory Keys
Contact Plating: Nickel
Features: 64 GBRAM Memory Key
Mounting Angle: Straight
Operating Temperature Range: - 40 C to + 85 C
Voltage Rating: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
USBFTV22N
USB Connectors 4-Hole Solder Recept Sq Flange Nick ...
Amphenol PCD
1: $48.68
JE15
Firewire Connectors USB/IEEE GASKET
Amphenol PCD
1: $1.96

133542889 149103895