Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-UE76-A20-2000T
Manufacturer Part #:

UE76-A20-2000T

Manufacturer:

Description: I/O Connectors Printed Circuit Connector
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Product: SFP Connectors
Series: SFP+
Number of Ports: 1
Number of Positions: 20
Pitch: 0.8 mm
Contact Plating: Gold
Contact Material: Phosphor Bronze
Gender: Female
Mounting Style: Panel
Termination Style: SMD
Mounting Angle: Right
Brand: Amphenol PCD
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer (LCP)
Operating Temperature Range: - 40 C to + 85 C
Tradename: ExpressPort
Type: Receptacle
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
500 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.63
  10: $1.49
  50: $1.33
  100: $1.24
  500: $1.07
  1,000: $0.919
  2,000: $0.793
  5,000: $0.68
  10,000: $0.67

To add to a project, please Log In.

172639243 143080215 167858023