|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
654-PSLP-36
Manufacturer Part #:

PSLP-36

Manufacturer:

Description:
Terminals 3.6 Surlok Pin
Mouser Online Catalog Page 1,564, Mouser Online Catalog
PDF Page 1,564, PDF Catalog Page
PSLP-36 Datasheet PSLP-36 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: Amphenol Industrial
Product: Lug Terminals
Type: Compression
Stud / Tab Size: # 5
Termination Style: Crimp
Insulation: Not Insulated
Contact Plating: Silver
Series: SurLok
Tradename: SurLok
Current Rating: 70 A
Packaging: Bulk
Part # Aliases: C10-647175-001
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
10-700977-001 Power to the Board 5,512
10-729387-001 Power to the Board 859
STW4N150 MOSFET 1,083
TCJB106M035R0200 Tantalum Capacitors - Polymer SMD 3,967
ALC40C821EL450 Aluminum Electrolytic Capacitors - Snap In 124
PSL-368 Terminals 24
PSLP-57 Terminals 200
PSL-368K Terminals 1,118
Real Time Availability
Stock:
1,030 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.92
100:
$1.73
500:
$1.41
$1.16

To add to a project, please Log In.

682250060 180405626 107241268 177226500 134564830 195209145 143080215 167858023 172639243