|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
654-PSL-576K
Manufacturer Part #:

PSL-576K

Manufacturer:

Description:
Terminals 5.7MM SURLLOK KIT 6 AWG
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: Amphenol Industrial
Product: Lug Terminals
Wire Gauge: 6 AWG
Termination Style: Crimp
Color: Blue
Contact Plating: Silver
Series: SurLok
Tradename: SurLok
Current Rating: 100 A
Material: Plastic
Maximum Bundle Diameter: 5.33 mm
Packaging: Bulk
Part # Aliases: C10-647184-061
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5916G7-BK Heavy Duty Power Connectors 5,003
DF11-16DS-2C Headers & Wire Housings 7,670
NCP21WF104J03RA NTC Thermistors 16,616
981-009-130R121 D-Sub Backshells 781
1319G4-BK Heavy Duty Power Connectors 392
5900-BK Heavy Duty Power Connectors 5,275
5916-BK Heavy Duty Power Connectors 4,375
PSLP-36 Terminals 1,030
PSLP-57 Terminals 197
Real Time Availability
Stock:
17 Can Ship Immediately

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.57
50:
$6.94
200:
$6.77

To add to a project, please Log In.

682250060 107241268 177226500 187215682 180405626 195209145 143080215 167858023 172639243